Festo 5/3 Closed Solenoid Valve - Electrical G 1/4 VUVS Series, 575523

RS Stock No.: 202-1520Brand: FestoManufacturers Part No.: VUVS-L25-P53C-MD-G14-F8
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

Festo

Function

5/3 Closed

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

Mounting Style

Manifold

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Festo 5/3 Closed Solenoid Valve - Electrical G 1/4 VUVS Series, 575523

P.O.A.

Festo 5/3 Closed Solenoid Valve - Electrical G 1/4 VUVS Series, 575523
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Function

5/3 Closed

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

Mounting Style

Manifold

Country of Origin

China