Technical documents
Specifications
Brand
FestoType
Pinch Valve
Inlet Port Type
Threaded
Manufacturer Series
VZQA
Outlet Port Type
Threaded
Minimum Outlet Pressure
4bar
Maximum Outlet Pressure
0bar
Threaded Outlet Thread Standard
G
Threaded Outlet Thread Gender
Female
Threaded Inlet Thread Gender
Female
Threaded Inlet Thread Standard
G
Model Number p
3022832
Threaded Outlet Thread Size
1/2 in
Threaded Inlet Thread Size
1/2 in
Body Material
Aluminium Alloy, Steel Alloy
Model Number (p)
3022832
Country of Origin
Germany
Product details
FESTO VZQA Pneumatic Pinch Valves
The VZQA pneumatic actuated pinch valve is a 2 way valve fitting and is used for controlling the flow of different materials in the tubing or pipe. The valve is either open or closed, both ensure that there is minimum flow resistance and help prevent the fitting becoming blocked or clogged up.
An open valve enables free flowing material, however the sleeve will close when the fitting is pressurised, therefore shutting off the flow in the tube or pipe. This is ideal for shutting off liquids containing solid particles or solid materials.
A closed valve will open when the valve is pressurised, which releases the flow of material in the tube or pipe, and then will close again when the pressure stops due to the spring in the fitting. This valve is ideal for use with liquid or gases such as air.
Features and Benefits
Normally open (N/O) and normally closed (N/C) options
Simple and easy to install
Pneumatic fittings valve
Easy to clean hygienic design
Elastomer pinch valve sleeve shut off
Sealing cartridge can be replaced without specialist tools
Multiple connector variants
Stainless steel and aluminium housing
End cap available for demanding applications
Flow Regulators & Restrictors - Festo
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoType
Pinch Valve
Inlet Port Type
Threaded
Manufacturer Series
VZQA
Outlet Port Type
Threaded
Minimum Outlet Pressure
4bar
Maximum Outlet Pressure
0bar
Threaded Outlet Thread Standard
G
Threaded Outlet Thread Gender
Female
Threaded Inlet Thread Gender
Female
Threaded Inlet Thread Standard
G
Model Number p
3022832
Threaded Outlet Thread Size
1/2 in
Threaded Inlet Thread Size
1/2 in
Body Material
Aluminium Alloy, Steel Alloy
Model Number (p)
3022832
Country of Origin
Germany
Product details
FESTO VZQA Pneumatic Pinch Valves
The VZQA pneumatic actuated pinch valve is a 2 way valve fitting and is used for controlling the flow of different materials in the tubing or pipe. The valve is either open or closed, both ensure that there is minimum flow resistance and help prevent the fitting becoming blocked or clogged up.
An open valve enables free flowing material, however the sleeve will close when the fitting is pressurised, therefore shutting off the flow in the tube or pipe. This is ideal for shutting off liquids containing solid particles or solid materials.
A closed valve will open when the valve is pressurised, which releases the flow of material in the tube or pipe, and then will close again when the pressure stops due to the spring in the fitting. This valve is ideal for use with liquid or gases such as air.
Features and Benefits
Normally open (N/O) and normally closed (N/C) options
Simple and easy to install
Pneumatic fittings valve
Easy to clean hygienic design
Elastomer pinch valve sleeve shut off
Sealing cartridge can be replaced without specialist tools
Multiple connector variants
Stainless steel and aluminium housing
End cap available for demanding applications