Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo 2/2 Solenoid Valve - Solenoid/Pilot G 1 VZWF Series 24V dc, 1492114

RS Stock No.: 121-5802Brand: FestoManufacturers Part No.: VZWF-B-L-M22C-G1-275-1P4-6
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

Festo

Function

2/2

Connection Port Thread

G 1

Actuation Type

Solenoid/Pilot

Manufacturer Series

VZWF

Mounting Style

Inline

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

2

Body Material

Brass

Solenoid Power Consumption

11W

Minimum Operating Pressure

0bar

Maximum Operating Pressure

6bar

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

-10°C

Thread Size

1in

Configuration

2-Position, 2 Port

Number of Positions

2

Thread Standard

G

Special Features

Forced Lifting of the Valve Diaphragm

Country of Origin

Germany

Product details

VZWF Series Solenoid Valves

A force pilot operated solenoid valve that can be used with water, air, and neutral media. The VZVF series of valves uses relatively small solenoids to control high pressures with large nominal diameters. Actuation is supported by the pressure of the medium. They can switch at pressures as low as 0 bar and close automatically in the case of a pressure loss in the circuit. Operating pressure ranges from 0 bar to 10 bar, depending on coils used and nominal diameter.

Features and Benefits

2/2 way normally closed poppet valve with a return spring
Use with air, water or neutral media
Inline mounting
Operates from 0 bar
5 valve sizes available from G to G1
Brass housing with a NBR seal

Applications

Ideal for use in closed media circuit applications and in industries such as water treatment, pipeline construction, petrochemical, pneumatics and pump systems.

Stock information temporarily unavailable.

P.O.A.

Festo 2/2 Solenoid Valve - Solenoid/Pilot G 1 VZWF Series 24V dc, 1492114

P.O.A.

Festo 2/2 Solenoid Valve - Solenoid/Pilot G 1 VZWF Series 24V dc, 1492114
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Function

2/2

Connection Port Thread

G 1

Actuation Type

Solenoid/Pilot

Manufacturer Series

VZWF

Mounting Style

Inline

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

2

Body Material

Brass

Solenoid Power Consumption

11W

Minimum Operating Pressure

0bar

Maximum Operating Pressure

6bar

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

-10°C

Thread Size

1in

Configuration

2-Position, 2 Port

Number of Positions

2

Thread Standard

G

Special Features

Forced Lifting of the Valve Diaphragm

Country of Origin

Germany

Product details

VZWF Series Solenoid Valves

A force pilot operated solenoid valve that can be used with water, air, and neutral media. The VZVF series of valves uses relatively small solenoids to control high pressures with large nominal diameters. Actuation is supported by the pressure of the medium. They can switch at pressures as low as 0 bar and close automatically in the case of a pressure loss in the circuit. Operating pressure ranges from 0 bar to 10 bar, depending on coils used and nominal diameter.

Features and Benefits

2/2 way normally closed poppet valve with a return spring
Use with air, water or neutral media
Inline mounting
Operates from 0 bar
5 valve sizes available from G to G1
Brass housing with a NBR seal

Applications

Ideal for use in closed media circuit applications and in industries such as water treatment, pipeline construction, petrochemical, pneumatics and pump systems.