Technical documents
Specifications
Brand
FestoBody Length
152mm
Overall Length
213.5mm
Shock Absorber Type
Shock Absorber
Manufacturer Series
YSR
Maximum Energy Capacity Per Hour
150000Nm
Maximum Energy Capacity Per Cycle
160Nm
Return Force
14N
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoBody Length
152mm
Overall Length
213.5mm
Shock Absorber Type
Shock Absorber
Manufacturer Series
YSR
Maximum Energy Capacity Per Hour
150000Nm
Maximum Energy Capacity Per Cycle
160Nm
Return Force
14N
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany