Fiamm 12V Faston F2 Sealed Lead Acid Battery, 9Ah

RS Stock No.: 189-1572Brand: FiammManufacturers Part No.: 12FGH36Distrelec Article No.: 30047210
brand-logo
View all in Lead Acid Batteries

Technical documents

Specifications

Brand

Fiamm

Capacity

9Ah

Nominal Voltage

12V

Construction

VRLA AGM

Terminal Type

Faston F2

Flame Resistant

Yes

Dimensions

151 x 65 x 95mm

Designed for Cyclic Application

Yes

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

Maximum of +25°C

Weight

2.7kg

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fiamm 12V Faston F2 Sealed Lead Acid Battery, 9Ah

P.O.A.

Fiamm 12V Faston F2 Sealed Lead Acid Battery, 9Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Fiamm

Capacity

9Ah

Nominal Voltage

12V

Construction

VRLA AGM

Terminal Type

Faston F2

Flame Resistant

Yes

Dimensions

151 x 65 x 95mm

Designed for Cyclic Application

Yes

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

Maximum of +25°C

Weight

2.7kg

You may be interested in