Fiber Anti Clockwise Synchronous AC Motor, 4 W, 24 → 230 V ac

RS Stock No.: 494-1214Brand: FiberManufacturers Part No.: M51BJ 0L 64
View all in AC Motors

Technical documents

Specifications

Brand

Fiber

Power Rating

4 W

AC Motor Type

Synchronous

Supply Voltage

24 → 230 V ac

Output Speed

500 rpm @ 230 V (50Hz)

Shaft Diameter

1.5mm

Shaft Length

5.8mm

Maximum Output Torque

0.55 Ncm

Rotation

Anti Clockwise

Length

15mm

Dimensions

50 (Dia.) x 15 mm

Product details

AC Synchronous Motors

These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).

P.O.A.

Fiber Anti Clockwise Synchronous AC Motor, 4 W, 24 → 230 V ac

P.O.A.

Fiber Anti Clockwise Synchronous AC Motor, 4 W, 24 → 230 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fiber

Power Rating

4 W

AC Motor Type

Synchronous

Supply Voltage

24 → 230 V ac

Output Speed

500 rpm @ 230 V (50Hz)

Shaft Diameter

1.5mm

Shaft Length

5.8mm

Maximum Output Torque

0.55 Ncm

Rotation

Anti Clockwise

Length

15mm

Dimensions

50 (Dia.) x 15 mm

Product details

AC Synchronous Motors

These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).