Technical documents
Specifications
Brand
FIBETThread Size
M8
Diameter
40mm
Overall Height
53mm
Material
Natural Rubber
Metalwork
Zinc Plated Steel
Compression Load
147.6kg
Compression Deflection
6mm
Country of Origin
Italy
Product details
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Cylindrical Mounts
P.O.A.
4
P.O.A.
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
4 - 20 | P.O.A. |
24 - 44 | P.O.A. |
48+ | P.O.A. |
Technical documents
Specifications
Brand
FIBETThread Size
M8
Diameter
40mm
Overall Height
53mm
Material
Natural Rubber
Metalwork
Zinc Plated Steel
Compression Load
147.6kg
Compression Deflection
6mm
Country of Origin
Italy
Product details
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female