Technical documents
Specifications
Brand
FIBETAnti Vibration Mount Type
Bump Stop
Thread Size
M10
Overall Height
75mm
Material
Rubber
Type
Conical Stop
Product details
Cone Mount - Type VP
Designed to prevent shocks and overloading
Manufactured from natural rubber in a variety of hardnesses to suit the application
Stock information temporarily unavailable.
P.O.A.
FIBET M10 Anti Vibration Mount, Bump Stop
1
P.O.A.
FIBET M10 Anti Vibration Mount, Bump Stop
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FIBETAnti Vibration Mount Type
Bump Stop
Thread Size
M10
Overall Height
75mm
Material
Rubber
Type
Conical Stop
Product details
Cone Mount - Type VP
Designed to prevent shocks and overloading
Manufactured from natural rubber in a variety of hardnesses to suit the application