Technical documents
Specifications
Brand
FIBETAnti Vibration Mount Type
Bell Mount
Thread Size
M12
Diameter
63mm
Overall Height
34mm
Material
Natural Rubber
Metalwork
Zinc Plated Steel
Compression Load
130daN
Compression Deflection
3.5mm
Type
Bell Mount
Country of Origin
China
Product details
Small Bell Mounts - Type CFAB
Low-profile and easy to install
Built-in fail-safe device to provide shock and failure protection for mobile, marine or seismic stationary applications
Provides large static deflection, low natural frequency (to 8Hz) and high isolation when the rubbber works in shear and compression
Applications include generator sets, engines, tool room machinery, pumps, HVAC, special equipment, etc.
Bell Mounts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FIBETAnti Vibration Mount Type
Bell Mount
Thread Size
M12
Diameter
63mm
Overall Height
34mm
Material
Natural Rubber
Metalwork
Zinc Plated Steel
Compression Load
130daN
Compression Deflection
3.5mm
Type
Bell Mount
Country of Origin
China
Product details
Small Bell Mounts - Type CFAB
Low-profile and easy to install
Built-in fail-safe device to provide shock and failure protection for mobile, marine or seismic stationary applications
Provides large static deflection, low natural frequency (to 8Hz) and high isolation when the rubbber works in shear and compression
Applications include generator sets, engines, tool room machinery, pumps, HVAC, special equipment, etc.