Technical documents
Specifications
Brand
FIBETAnti Vibration Mount Type
Universal
Bore Diameter
20.5mm
Bore Length
23.5mm
Outer Diameter
60mm
Material
Rubber
Product details
Universal Washer Type CGM
Excellent fail-safe dynamic insulation, particularly for vertical movements
Significantly reduces vibration and absorbs shock to provide an all-round solution for a wide range of applications on agricultural machines, off-road machinery and military equipment
When installed in pairs with a backing washer, Universal Washer Isolator Mounts are ideal for assemblies, and provide excellent isolation in compression with a degree of isolation in traction
Applications include engines, radiators, cabs and general isolation requirements, etc.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FIBETAnti Vibration Mount Type
Universal
Bore Diameter
20.5mm
Bore Length
23.5mm
Outer Diameter
60mm
Material
Rubber
Product details
Universal Washer Type CGM
Excellent fail-safe dynamic insulation, particularly for vertical movements
Significantly reduces vibration and absorbs shock to provide an all-round solution for a wide range of applications on agricultural machines, off-road machinery and military equipment
When installed in pairs with a backing washer, Universal Washer Isolator Mounts are ideal for assemblies, and provide excellent isolation in compression with a degree of isolation in traction
Applications include engines, radiators, cabs and general isolation requirements, etc.