FIBET Rubber Bush FBNS1022.2023

RS Stock No.: 298-2897Brand: FIBETManufacturers Part No.: FBNS1022.2023
brand-logo
View all in Bonded Bushes

Technical documents

Specifications

Brand

FIBET

Inside Diameter

10mm

Outside Diameter

22mm

Outer Length

23mm

Inner Length

20mm

Country of Origin

Italy

Product details

Metal-to-Rubber Bonded Bushes

Anti-vibration bushes (also known as 'silent bushes') manufactured from natural rubber and plated mild steel, designed to provide protection against vibration and shock in all attitudes. These bushes are designed to avoid wear and remove the need for lubrication of bearings, thus providing a maintenance-free life.

Stock information temporarily unavailable.

P.O.A.

FIBET Rubber Bush FBNS1022.2023

P.O.A.

FIBET Rubber Bush FBNS1022.2023
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
4 - 20P.O.A.
24 - 44P.O.A.
48+P.O.A.

Technical documents

Specifications

Brand

FIBET

Inside Diameter

10mm

Outside Diameter

22mm

Outer Length

23mm

Inner Length

20mm

Country of Origin

Italy

Product details

Metal-to-Rubber Bonded Bushes

Anti-vibration bushes (also known as 'silent bushes') manufactured from natural rubber and plated mild steel, designed to provide protection against vibration and shock in all attitudes. These bushes are designed to avoid wear and remove the need for lubrication of bearings, thus providing a maintenance-free life.