Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

FIBET Rubber Bush FBNS1632.2528

RS Stock No.: 301-1435Brand: FIBETManufacturers Part No.: FBNS1632.2528
brand-logo
View all in Bonded Bushes

Technical documents

Specifications

Brand

FIBET

Inside Diameter

16mm

Outside Diameter

32mm

Outer Length

28mm

Inner Length

25mm

Country of Origin

Italy

Product details

Metal-to-Rubber Bonded Bushes

Anti-vibration bushes (also known as 'silent bushes') manufactured from natural rubber and plated mild steel, designed to provide protection against vibration and shock in all attitudes. These bushes are designed to avoid wear and remove the need for lubrication of bearings, thus providing a maintenance-free life.

Stock information temporarily unavailable.

P.O.A.

FIBET Rubber Bush FBNS1632.2528

P.O.A.

FIBET Rubber Bush FBNS1632.2528
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
4 - 20P.O.A.
24 - 44P.O.A.
48+P.O.A.

Technical documents

Specifications

Brand

FIBET

Inside Diameter

16mm

Outside Diameter

32mm

Outer Length

28mm

Inner Length

25mm

Country of Origin

Italy

Product details

Metal-to-Rubber Bonded Bushes

Anti-vibration bushes (also known as 'silent bushes') manufactured from natural rubber and plated mild steel, designed to provide protection against vibration and shock in all attitudes. These bushes are designed to avoid wear and remove the need for lubrication of bearings, thus providing a maintenance-free life.