Fibox Grey ABS Enclosure, IP66, IP67, Grey Lid, 160 x 80 x 65mm

RS Stock No.: 218-9981Brand: FiboxManufacturers Part No.: AB 081607 ENCLOSUREDistrelec Article No.: 15061395
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Fibox

Body Material

ABS

External Length

160 mm

External Height

65 mm

External Width

80 mm

External Dimensions

160 x 80 x 65mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Country of Origin

Finland

Product details

FIBOX ABS Enclosures

FIBOX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.

Features and Benefits

• Ideal for housing electrical and electronic components
• Lid features a recess which is ideal for membrane keypads
• IP66/67 rating and comply with EN60529
• Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
• Dimensions: 65 x 50 x 45 mm to 300 x 230 x 110 mm
• RAL 7035

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
Yes, ABS series enclosures have an IP66/67 rating

Are they mountable?
Yes, they are suitable for wall mounting or portable applications

What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Stainless steel cover screws.

Stock information temporarily unavailable.

P.O.A.

Fibox Grey ABS Enclosure, IP66, IP67, Grey Lid, 160 x 80 x 65mm

P.O.A.

Fibox Grey ABS Enclosure, IP66, IP67, Grey Lid, 160 x 80 x 65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Fibox

Body Material

ABS

External Length

160 mm

External Height

65 mm

External Width

80 mm

External Dimensions

160 x 80 x 65mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Country of Origin

Finland

Product details

FIBOX ABS Enclosures

FIBOX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.

Features and Benefits

• Ideal for housing electrical and electronic components
• Lid features a recess which is ideal for membrane keypads
• IP66/67 rating and comply with EN60529
• Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
• Dimensions: 65 x 50 x 45 mm to 300 x 230 x 110 mm
• RAL 7035

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
Yes, ABS series enclosures have an IP66/67 rating

Are they mountable?
Yes, they are suitable for wall mounting or portable applications

What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Stainless steel cover screws.