Fibox Grey ABS Enclosure, IP66, IP67, 400 x 360 x 151mm

RS Stock No.: 797-5349Brand: FiboxManufacturers Part No.: AB 364015 ENCLOSUREDistrelec Article No.: 15066618
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Fibox

Body Material

ABS

External Length

400 mm

External Height

151 mm

External Width

360 mm

External Dimensions

400 x 360 x 151mm

IP Rating

IP66, IP67

Colour

Grey

Shielded

No

Distrelec Product Id

15066618

Country of Origin

Finland

Product details

Euronord ABS Enclosures

The Euronord ll ABS enclosure is designed to house DIN rail mounted terminal blocks and is also ideal for housing various sensors for process control applications.

Features and Benefits:

Outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing
Cover screws fully tighten in 4 revolutions, are held captive, but are still removable
Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion
Multiple low height mounting points maximise useable internal depth
Decorative cover plugs create a smooth finished appearance
Mounting holes are outside the gasket area to maintain water tight protection
Bevelled edge design creates a modern look
Robotically applied and foamed in place PUR gasket
Extension strip structure reinforces inner gasket groove edge to protect against side impact
IP66/IP67 ingress protection EN60529
IK07 impact resistance EN 50102
Electrically insulated
Halogen free
Good chemical resistance
UL94HB flammability rating

Supplied with

Enclosure base, cover with PUR gasket, cover screws and mounting screws.

Standards

USA: Enclosures for Electrical Equipment NEMA Type 1, 4, 4X, 12 and 13
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991

Stock information temporarily unavailable.

P.O.A.

Fibox Grey ABS Enclosure, IP66, IP67, 400 x 360 x 151mm

P.O.A.

Fibox Grey ABS Enclosure, IP66, IP67, 400 x 360 x 151mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fibox

Body Material

ABS

External Length

400 mm

External Height

151 mm

External Width

360 mm

External Dimensions

400 x 360 x 151mm

IP Rating

IP66, IP67

Colour

Grey

Shielded

No

Distrelec Product Id

15066618

Country of Origin

Finland

Product details

Euronord ABS Enclosures

The Euronord ll ABS enclosure is designed to house DIN rail mounted terminal blocks and is also ideal for housing various sensors for process control applications.

Features and Benefits:

Outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing
Cover screws fully tighten in 4 revolutions, are held captive, but are still removable
Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion
Multiple low height mounting points maximise useable internal depth
Decorative cover plugs create a smooth finished appearance
Mounting holes are outside the gasket area to maintain water tight protection
Bevelled edge design creates a modern look
Robotically applied and foamed in place PUR gasket
Extension strip structure reinforces inner gasket groove edge to protect against side impact
IP66/IP67 ingress protection EN60529
IK07 impact resistance EN 50102
Electrically insulated
Halogen free
Good chemical resistance
UL94HB flammability rating

Supplied with

Enclosure base, cover with PUR gasket, cover screws and mounting screws.

Standards

USA: Enclosures for Electrical Equipment NEMA Type 1, 4, 4X, 12 and 13
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991