Fibox Grey ABS Enclosure, IP66, IP67, IK07, Grey Lid, 230 x 80 x 85mm

RS Stock No.: 194-3096Brand: FiboxManufacturers Part No.: ABS F 85 G ENCLOSURE
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Fibox

Body Material

ABS

External Length

230 mm

External Height

85 mm

External Width

80 mm

External Dimensions

230 x 80 x 85mm

IP Rating

IP66, IP67

Range

Piccolo

Colour

Grey

Lid Colour

Grey

IK Rating

IK07

Gasket Material

Polyurethane

RAL Code

RAL 7035

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

Fibox Grey ABS Enclosure, IP66, IP67, IK07, Grey Lid, 230 x 80 x 85mm

P.O.A.

Fibox Grey ABS Enclosure, IP66, IP67, IK07, Grey Lid, 230 x 80 x 85mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fibox

Body Material

ABS

External Length

230 mm

External Height

85 mm

External Width

80 mm

External Dimensions

230 x 80 x 85mm

IP Rating

IP66, IP67

Range

Piccolo

Colour

Grey

Lid Colour

Grey

IK Rating

IK07

Gasket Material

Polyurethane

RAL Code

RAL 7035

Country of Origin

Finland