Technical documents
Specifications
Brand
FiboxBody Material
Aluminium
External Length
280 mm
External Height
110 mm
External Width
230 mm
External Dimensions
280 x 230 x 110mm
IP Rating
IP66, IP67, IP68
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Euronord
Product details
FIBOX Euronord Aluminium Enclosure
Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of gate marks creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.
Features and Benefits
• Temperature range -40°C to +80°C (continuous), -50 to +140°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67/68
• Base colour RAL 7001
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
• Yes, Euronord series enclosures have IP66 / IP67/ IP68 rating
Can you purchase mounting plates separately?
• No, Euronord mounting plates are not available separately
What is supplied?
• Enclosure, Base with screws for mounting plate/DIN-Rail, cover with PUR gasket and stainless steel cover screws
Standards
EN 62208:2003 (50298:1998). EN 60950.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FiboxBody Material
Aluminium
External Length
280 mm
External Height
110 mm
External Width
230 mm
External Dimensions
280 x 230 x 110mm
IP Rating
IP66, IP67, IP68
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Euronord
Product details
FIBOX Euronord Aluminium Enclosure
Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of gate marks creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.
Features and Benefits
• Temperature range -40°C to +80°C (continuous), -50 to +140°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67/68
• Base colour RAL 7001
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
• Yes, Euronord series enclosures have IP66 / IP67/ IP68 rating
Can you purchase mounting plates separately?
• No, Euronord mounting plates are not available separately
What is supplied?
• Enclosure, Base with screws for mounting plate/DIN-Rail, cover with PUR gasket and stainless steel cover screws
Standards
EN 62208:2003 (50298:1998). EN 60950.