Technical documents
Specifications
Brand
FiboxBody Material
Aluminium
External Length
50 mm
External Height
31.5 mm
External Width
45 mm
External Dimensions
50 x 45 x 31.5mm
IP Rating
IP65, IP66, IP67
Colour
Natural
Lid Colour
Silver Grey
Series
Euronord
Country of Origin
Finland
Stock information temporarily unavailable.
P.O.A.
Fibox Euronord Series Natural Aluminium Enclosure, IP65, IP66, IP67, Silver Grey Lid, 50 x 45 x 31.5mm
1
P.O.A.
Fibox Euronord Series Natural Aluminium Enclosure, IP65, IP66, IP67, Silver Grey Lid, 50 x 45 x 31.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FiboxBody Material
Aluminium
External Length
50 mm
External Height
31.5 mm
External Width
45 mm
External Dimensions
50 x 45 x 31.5mm
IP Rating
IP65, IP66, IP67
Colour
Natural
Lid Colour
Silver Grey
Series
Euronord
Country of Origin
Finland