Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure, IP66, IK10, Grey Lid, 500 x 400 x 210mm

RS Stock No.: 288-0948Brand: FiboxManufacturers Part No.: ARCA 405021S No MPDistrelec Article No.: 30371266
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

500 mm

External Height

400 mm

External Width

210 mm

External Dimensions

500 x 400 x 210mm

IP Rating

IP66

Colour

Light Grey

Lid Colour

Grey

Series

ARCA

IK Rating

IK10

Distrelec Product Id

30371266

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure, IP66, IK10, Grey Lid, 500 x 400 x 210mm

P.O.A.

Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure, IP66, IK10, Grey Lid, 500 x 400 x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

500 mm

External Height

400 mm

External Width

210 mm

External Dimensions

500 x 400 x 210mm

IP Rating

IP66

Colour

Light Grey

Lid Colour

Grey

Series

ARCA

IK Rating

IK10

Distrelec Product Id

30371266

Country of Origin

Finland