Technical documents
Specifications
Brand
FiboxExternal Height
1035 mm
External Width
835 mm
External Depth
300mm
Body Material
Polyester
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Key
Gland Plate
No
Colour
Grey
Series
CAB P
External Mounting Type
Bracket, Holes Outside Gasket Area
Fixing Kit
No
IK Rating
IK07
Internal Mounting Type
DIN Rail, Panel
Country of Origin
Finland
Product details
Fibox CAB P Polyester Enclosure, IP66
The CAB P series from Fibox is an IP66 rated wall mount enclosure made from impact resistant glass reinforced polyester. It can withstand harsh industrial and outdoor environments and has a UL94-HB flammability rating.
Cabinets
Manufactured from high impact resistant glass reinforced polyester
Light grey RAL 7035
Withstands harsh industrial and outdoor environments
Hinged cover
Flammability rating UL94-HB
UV resistant UL 508
Electrically insulated
Mounting Plates (supplied separately)
Galvanised steel 1.5 mm thick
Mounting screws are supplied with the cabinet
Supplied with
Cabinet base, door with PUR gasket, 3 mm double bit lock with transport and plastic key. Screws for mounting plate/DIN Rail and for fastening the wall mounting lugs to the cabinet.
Approvals
NEMA Type 3, 3R, 3S, 4, 4X, 12, 13.
Standards
EN 60529, EN 50102.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
FiboxExternal Height
1035 mm
External Width
835 mm
External Depth
300mm
Body Material
Polyester
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Key
Gland Plate
No
Colour
Grey
Series
CAB P
External Mounting Type
Bracket, Holes Outside Gasket Area
Fixing Kit
No
IK Rating
IK07
Internal Mounting Type
DIN Rail, Panel
Country of Origin
Finland
Product details
Fibox CAB P Polyester Enclosure, IP66
The CAB P series from Fibox is an IP66 rated wall mount enclosure made from impact resistant glass reinforced polyester. It can withstand harsh industrial and outdoor environments and has a UL94-HB flammability rating.
Cabinets
Manufactured from high impact resistant glass reinforced polyester
Light grey RAL 7035
Withstands harsh industrial and outdoor environments
Hinged cover
Flammability rating UL94-HB
UV resistant UL 508
Electrically insulated
Mounting Plates (supplied separately)
Galvanised steel 1.5 mm thick
Mounting screws are supplied with the cabinet
Supplied with
Cabinet base, door with PUR gasket, 3 mm double bit lock with transport and plastic key. Screws for mounting plate/DIN Rail and for fastening the wall mounting lugs to the cabinet.
Approvals
NEMA Type 3, 3R, 3S, 4, 4X, 12, 13.
Standards
EN 60529, EN 50102.