Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fibox CAB PC Series Polycarbonate Wall Box, IP65, 500 mm x 400 mm x 200mm

RS Stock No.: 289-6055Brand: FiboxManufacturers Part No.: CAB PC 504020 G CABINETDistrelec Article No.: 30408715
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Fibox

External Height

500 mm

External Width

400 mm

External Depth

200mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Latch

Gland Plate

No

Colour

Grey

Series

CAB PC

External Mounting Type

Bracket

Distrelec Product Id

30408715

Fixing Kit

Yes

IK Rating

IK08

Internal Mounting Type

Panel

Country of Origin

Finland

Product details

Fibox CAB PC Wall Mount Enclosures

High impact resistant, glass filled polycarbonate enclosures offering a viable and cost effective alternative to steel wall mounting enclosures. The material used is Halogen free and is flame tested to UL94-V2 (self-extinguishing).

Features and Benefits

• Polycarbonate light grey RAL 7035
• Polyurethane gasket
• IP65 and IK08 protection
• Electrically insulated
• Halogen free
• UV resistant
• Operating temperature range: -40°C to +80°C

Accessories (ordered separately)

• Swing doors/front plates, aluminium, 1.5 mm thick
• Mounting plates, galvanised steel, 1.5 mm thick
• Swing door kit for aluminium front plates. Contains a pair of hinges (in kit form). Each kit is for one swing door and comes with full installation instructions
• Wall Brackets, 4 pieces, includes screws

Standards

EN 60529, EN 62262.

Stock information temporarily unavailable.

P.O.A.

Fibox CAB PC Series Polycarbonate Wall Box, IP65, 500 mm x 400 mm x 200mm

P.O.A.

Fibox CAB PC Series Polycarbonate Wall Box, IP65, 500 mm x 400 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Fibox

External Height

500 mm

External Width

400 mm

External Depth

200mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Latch

Gland Plate

No

Colour

Grey

Series

CAB PC

External Mounting Type

Bracket

Distrelec Product Id

30408715

Fixing Kit

Yes

IK Rating

IK08

Internal Mounting Type

Panel

Country of Origin

Finland

Product details

Fibox CAB PC Wall Mount Enclosures

High impact resistant, glass filled polycarbonate enclosures offering a viable and cost effective alternative to steel wall mounting enclosures. The material used is Halogen free and is flame tested to UL94-V2 (self-extinguishing).

Features and Benefits

• Polycarbonate light grey RAL 7035
• Polyurethane gasket
• IP65 and IK08 protection
• Electrically insulated
• Halogen free
• UV resistant
• Operating temperature range: -40°C to +80°C

Accessories (ordered separately)

• Swing doors/front plates, aluminium, 1.5 mm thick
• Mounting plates, galvanised steel, 1.5 mm thick
• Swing door kit for aluminium front plates. Contains a pair of hinges (in kit form). Each kit is for one swing door and comes with full installation instructions
• Wall Brackets, 4 pieces, includes screws

Standards

EN 60529, EN 62262.