Fibox FP Series Front Plate, 800 x 600mm

RS Stock No.: 284-9126Brand: FiboxManufacturers Part No.: 8278060
brand-logo
View all in Enclosure Accessories

Technical documents

Specifications

Brand

Fibox

Type

Front Plate

Length

800mm

Width

600mm

Dimensions

800 x 600mm

Series

FP

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

Fibox FP Series Front Plate, 800 x 600mm

P.O.A.

Fibox FP Series Front Plate, 800 x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fibox

Type

Front Plate

Length

800mm

Width

600mm

Dimensions

800 x 600mm

Series

FP

Country of Origin

Finland