Fibox Grey Polycarbonate IP65 Inspection Window for use with 26 Module Enclosure

Technical documents
Specifications
Brand
FiboxLength
331mm
Width
22mm
Height
277mm
Material
Polycarbonate
Colour
Grey
For Use With
26 Module Enclosure
IP Rating
IP65
Product details
Polycarbonate Inspection Window
IP65
Inspection windows allow viewing or adjusting of components mounted inside any enclosure without opening the door or removing the lid. Suitable for steel, aluminium or thermoplastic enclosures and panels
Panel thickness up to 5mm
Temperature rating -50°C to +115°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
FiboxLength
331mm
Width
22mm
Height
277mm
Material
Polycarbonate
Colour
Grey
For Use With
26 Module Enclosure
IP Rating
IP65
Product details
Polycarbonate Inspection Window
IP65
Inspection windows allow viewing or adjusting of components mounted inside any enclosure without opening the door or removing the lid. Suitable for steel, aluminium or thermoplastic enclosures and panels
Panel thickness up to 5mm
Temperature rating -50°C to +115°C