Technical documents
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
144 mm
External Height
384 mm
External Width
319 mm
External Dimensions
384 x 319 x 144mm
Range
MCE65
Distrelec Product Id
30294795
Country of Origin
Slovenia
Stock information temporarily unavailable.
P.O.A.
Fibox Polycarbonate General Purpose Enclosure, 384 x 319 x 144mm
1
P.O.A.
Fibox Polycarbonate General Purpose Enclosure, 384 x 319 x 144mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
144 mm
External Height
384 mm
External Width
319 mm
External Dimensions
384 x 319 x 144mm
Range
MCE65
Distrelec Product Id
30294795
Country of Origin
Slovenia