Fibox Polycarbonate General Purpose Enclosure, 201 x 165 x 120mm

RS Stock No.: 248-9283Brand: FiboxManufacturers Part No.: MCE65 6MDistrelec Article No.: 30294791
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

120 mm

External Height

201 mm

External Width

165 mm

External Dimensions

201 x 165 x 120mm

Range

MCE65

Distrelec Product Id

30294791

Country of Origin

Slovenia

Stock information temporarily unavailable.

P.O.A.

Fibox Polycarbonate General Purpose Enclosure, 201 x 165 x 120mm

P.O.A.

Fibox Polycarbonate General Purpose Enclosure, 201 x 165 x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

120 mm

External Height

201 mm

External Width

165 mm

External Dimensions

201 x 165 x 120mm

Range

MCE65

Distrelec Product Id

30294791

Country of Origin

Slovenia