Fibox Steel Mounting Plate, 1.5mm H, 265mm W, 215mm L for Use with Tempo Enclosure

RS Stock No.: 104-105Brand: FiboxManufacturers Part No.: MP 2924 MOUNTING PLATEDistrelec Article No.: 30253157
brand-logo
View all in Enclosure Covers & Plates

Technical documents

Specifications

Brand

Fibox

Product Type

Mounting Plate

Width

265mm

Height

1.5mm

Length

215mm

Material

Steel

For Use With

Tempo Enclosure

Distrelec Product Id

30253157

Product details

Mounting accessories for TEMPO Enclosures

A range of accessories for the TEMPO enclosures.

Mounting plates made from galvanized steel, sheet thickness 1.5mm
Wall fastening lug (2 pcs), including screws
Cover screw set (stock no. 104-133 only)
Ventilation device IP30
Draining plug

Stock information temporarily unavailable.

P.O.A.

Fibox Steel Mounting Plate, 1.5mm H, 265mm W, 215mm L for Use with Tempo Enclosure

P.O.A.

Fibox Steel Mounting Plate, 1.5mm H, 265mm W, 215mm L for Use with Tempo Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Fibox

Product Type

Mounting Plate

Width

265mm

Height

1.5mm

Length

215mm

Material

Steel

For Use With

Tempo Enclosure

Distrelec Product Id

30253157

Product details

Mounting accessories for TEMPO Enclosures

A range of accessories for the TEMPO enclosures.

Mounting plates made from galvanized steel, sheet thickness 1.5mm
Wall fastening lug (2 pcs), including screws
Cover screw set (stock no. 104-133 only)
Ventilation device IP30
Draining plug