Technical documents
Specifications
Brand
FiboxBody Material
Polyester
External Length
230 mm
External Height
50 mm
External Width
75 mm
External Dimensions
230 x 75 x 50mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Euronord II
Country of Origin
Finland
Product details
FIBOX Euronord II Polyester Enclosure
Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of gate marks creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.
Features and Benefits
Temperature range -40°C to +80°C (continuous), -50 to +120°C (short term)
Designed to house DIN Rail-mounted terminal blocks and various types of sensors
IP 66/67
Base colour RAL 7001
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
Yes, Euronord series enclosures have IP66 / IP67 rating
Can you purchase mounting plates separately?
No, Euronord mounting plates are not available separately
What is supplied?
Enclosure, cover with EPDM gasket and stainless steel cover screws
Standards
UL 508, NEMA Type 1, 4, 4X, 12 and 13.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
FiboxBody Material
Polyester
External Length
230 mm
External Height
50 mm
External Width
75 mm
External Dimensions
230 x 75 x 50mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Euronord II
Country of Origin
Finland
Product details
FIBOX Euronord II Polyester Enclosure
Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of gate marks creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.
Features and Benefits
Temperature range -40°C to +80°C (continuous), -50 to +120°C (short term)
Designed to house DIN Rail-mounted terminal blocks and various types of sensors
IP 66/67
Base colour RAL 7001
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
Yes, Euronord series enclosures have IP66 / IP67 rating
Can you purchase mounting plates separately?
No, Euronord mounting plates are not available separately
What is supplied?
Enclosure, cover with EPDM gasket and stainless steel cover screws
Standards
UL 508, NEMA Type 1, 4, 4X, 12 and 13.