Fibox Euronord II Series Grey Polyester Enclosure, IP66, IP67, Grey Lid, 220 x 120 x 90mm

RS Stock No.: 507-5504Brand: FiboxManufacturers Part No.: P 122209 ENCLOSUREDistrelec Article No.: 30038786
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Fibox

Body Material

Polyester

External Length

220 mm

External Height

90 mm

External Width

120 mm

External Dimensions

220 x 120 x 90mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Euronord II

Distrelec Product Id

30038786

Country of Origin

Finland

Product details

FIBOX Euronord II Polyester Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.

Features and Benefits

• Temperature range -40°C to +80°C (continuous), -50 to +120°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Base colour RAL 7001

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, Euronord series enclosures have IP66 / IP67 rating

Can you purchase mounting plates separately?
• No, Euronord mounting plates are not available separately

What is supplied?
• Enclosure, cover with EPDM gasket and stainless steel cover screws

Standards

UL 508, NEMA Type 1, 4, 4X, 12 and 13.

Stock information temporarily unavailable.

P.O.A.

Fibox Euronord II Series Grey Polyester Enclosure, IP66, IP67, Grey Lid, 220 x 120 x 90mm

P.O.A.

Fibox Euronord II Series Grey Polyester Enclosure, IP66, IP67, Grey Lid, 220 x 120 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Fibox

Body Material

Polyester

External Length

220 mm

External Height

90 mm

External Width

120 mm

External Dimensions

220 x 120 x 90mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Euronord II

Distrelec Product Id

30038786

Country of Origin

Finland

Product details

FIBOX Euronord II Polyester Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.

Features and Benefits

• Temperature range -40°C to +80°C (continuous), -50 to +120°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Base colour RAL 7001

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, Euronord series enclosures have IP66 / IP67 rating

Can you purchase mounting plates separately?
• No, Euronord mounting plates are not available separately

What is supplied?
• Enclosure, cover with EPDM gasket and stainless steel cover screws

Standards

UL 508, NEMA Type 1, 4, 4X, 12 and 13.