Fibox MNX Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 130.1 x 130.1 x 100mm

RS Stock No.: 289-6279Brand: FiboxManufacturers Part No.: PC 125/100 HG ENCLOSUREDistrelec Article No.: 15062583
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

130.1 mm

External Height

100 mm

External Width

130.1 mm

External Dimensions

130.1 x 130.1 x 100mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

MNX

Distrelec Product Id

15062583

Country of Origin

Finland

Product details

MNX Enclosures

MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).

Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately

Stock information temporarily unavailable.

P.O.A.

Fibox MNX Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 130.1 x 130.1 x 100mm

P.O.A.

Fibox MNX Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 130.1 x 130.1 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

130.1 mm

External Height

100 mm

External Width

130.1 mm

External Dimensions

130.1 x 130.1 x 100mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

MNX

Distrelec Product Id

15062583

Country of Origin

Finland

Product details

MNX Enclosures

MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).

Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately