Fibox MNX Series Grey Polycarbonate Enclosure, IP66, IP67, Smoked Transparent Lid, 130.1 x 130.1 x 60mm

Technical documents
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
130.1 mm
External Height
60 mm
External Width
130.1 mm
External Dimensions
130.1 x 130.1 x 60mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Smoked Transparent
Shielded
No
Series
MNX
Distrelec Product Id
15062815
Country of Origin
Finland
Product details
MNX Enclosures
MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).
Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
130.1 mm
External Height
60 mm
External Width
130.1 mm
External Dimensions
130.1 x 130.1 x 60mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Smoked Transparent
Shielded
No
Series
MNX
Distrelec Product Id
15062815
Country of Origin
Finland
Product details
MNX Enclosures
MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).
Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately