Fibox CARDMASTER Grey, Polycarbonate Enclosure, 280 x 219 x 156mm

RS Stock No.: 738-9149Brand: FiboxManufacturers Part No.: PC 25/22-3 ENCLOSURE
brand-logo
View all in Instrument Cases

Technical documents

Specifications

Brand

Fibox

Body Material

PC

External Length

280 mm

External Width

219 mm

External Height

156 mm

External Dimensions

280 x 219 x 156mm

Colour

Grey

IP Rating

IP65

Series

CARDMASTER

Country of Origin

Finland

Product details

CARDMASTER Polycarbonate Enclosures - IP65

The Cardmaster range of enclosures from Fibox are ideal for packaging instrumentation, measurement, monitoring and process control equipment. The box provides two compartments, one for circuit board insertion and the other for terminals and wiring.

RoHS Compliant and Halogen Free
Good chemical resistance
Electrically insulated
Temperature range -40 to +80 °C
Flammability rating UL 94-5V
Impact resistance IK07 (side surface), IK08 (front surface)

Standards

EN 62208: 2003 (50298: 1998). EN 60950. GostR.

Stock information temporarily unavailable.

P.O.A.

Fibox CARDMASTER Grey, Polycarbonate Enclosure, 280 x 219 x 156mm

P.O.A.

Fibox CARDMASTER Grey, Polycarbonate Enclosure, 280 x 219 x 156mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fibox

Body Material

PC

External Length

280 mm

External Width

219 mm

External Height

156 mm

External Dimensions

280 x 219 x 156mm

Colour

Grey

IP Rating

IP65

Series

CARDMASTER

Country of Origin

Finland

Product details

CARDMASTER Polycarbonate Enclosures - IP65

The Cardmaster range of enclosures from Fibox are ideal for packaging instrumentation, measurement, monitoring and process control equipment. The box provides two compartments, one for circuit board insertion and the other for terminals and wiring.

RoHS Compliant and Halogen Free
Good chemical resistance
Electrically insulated
Temperature range -40 to +80 °C
Flammability rating UL 94-5V
Impact resistance IK07 (side surface), IK08 (front surface)

Standards

EN 62208: 2003 (50298: 1998). EN 60950. GostR.