Fibox PC Series Polycarbonate Enclosure for Use with Enclosures, 380 x 190 x 130mm

RS Stock No.: 288-1045Brand: FiboxManufacturers Part No.: PC 3819 13 T-2FSH encl.
brand-logo
View all in Enclosure Accessories

Technical documents

Specifications

Brand

Fibox

Type

Enclosure

Length

380mm

For Use With

Enclosures

Width

190mm

Material

Polycarbonate

Dimensions

380 x 190 x 130mm

Series

PC

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

Fibox PC Series Polycarbonate Enclosure for Use with Enclosures, 380 x 190 x 130mm

P.O.A.

Fibox PC Series Polycarbonate Enclosure for Use with Enclosures, 380 x 190 x 130mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fibox

Type

Enclosure

Length

380mm

For Use With

Enclosures

Width

190mm

Material

Polycarbonate

Dimensions

380 x 190 x 130mm

Series

PC

Country of Origin

Finland