Fibox SOLID PC Series Grey Polycarbonate Enclosure, IP67, Transparent Lid, 378 x 278 x 180mm

Technical documents
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
378 mm
External Height
180 mm
External Width
278 mm
External Dimensions
378 x 278 x 180mm
IP Rating
IP67
Colour
Grey
Lid Colour
Transparent
Shielded
No
Series
SOLID PC
Country of Origin
Finland
Product details
SOLID Series - IP67
The Fibox SOLID range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors.
Features and Benefits
Polyurethane gasket assures protection within the box
Flammability rating: UL 94-5 V
Delivered with 4 sunken head lid screws and mounting screws for fixing electrical apparatus (Included)
Can be equipped with chassis plates and a DIN Rail for fixing internal equipment
Operating temperature range is -40°C to +80°C (+120°C max short term).
IP67 Rating
Typical Applications
Cable/Wire Management
Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP67 rated this enclosure is fully weatherproof.
What is Supplied?
Base with screws for mounting plate/DIN-rail, cover with PUR gasket and Polyamide cover screws
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
378 mm
External Height
180 mm
External Width
278 mm
External Dimensions
378 x 278 x 180mm
IP Rating
IP67
Colour
Grey
Lid Colour
Transparent
Shielded
No
Series
SOLID PC
Country of Origin
Finland
Product details
SOLID Series - IP67
The Fibox SOLID range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors.
Features and Benefits
Polyurethane gasket assures protection within the box
Flammability rating: UL 94-5 V
Delivered with 4 sunken head lid screws and mounting screws for fixing electrical apparatus (Included)
Can be equipped with chassis plates and a DIN Rail for fixing internal equipment
Operating temperature range is -40°C to +80°C (+120°C max short term).
IP67 Rating
Typical Applications
Cable/Wire Management
Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP67 rated this enclosure is fully weatherproof.
What is Supplied?
Base with screws for mounting plate/DIN-rail, cover with PUR gasket and Polyamide cover screws