Fibox Transparent Polycarbonate Enclosure, IP66, IP67, 244 x 164 x 90mm

Technical documents
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
244 mm
External Height
90 mm
External Width
164 mm
External Dimensions
244 x 164 x 90mm
IP Rating
IP66, IP67
Colour
Transparent
Shielded
No
Distrelec Product Id
30038868
Country of Origin
Finland
Product details
Euronord Polycarbonate Enclosures
The Fibox PCT range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of a PUR gasket and stainless steel cover screws.
The PCT Enclosure is can also be used to house DIN rail mounted terminal blocks.
Features and Benefits
Outer surface is free of gate marks creating a smooth area for labels, decals or screen printing
Cover screws fully tighten in 4 revolutions, are held captive, but are still removable
Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion
Multiple low height mounting points maximise useable internal depth
Decorative cover plugs create a smooth finished appearance
Mounting holes are outside the gasket area to maintain water tight protection
Bevelled edge design creates a modern look
Robotically applied and foamed in place PUR gasket
Extension strip structure reinforces inner gasket groove edge to protect against side impact
IP66/IP67 ingress protection EN60529
IK07 impact resistance EN 50102
Electrically insulated
Halogen free
UV resistant
Good chemical resistance
UL945V flammability rating
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
What is Supplied?
This enclosure comes complete with PUR gasket, Stainless Steel cover screws
Supplied with
Enclosure base, cover with PUR gasket, cover screws and mounting screws.
Standards
USA: Enclosures for Electrical Equipment NEMA Type 1, 4, 4X, 12 and 13
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
244 mm
External Height
90 mm
External Width
164 mm
External Dimensions
244 x 164 x 90mm
IP Rating
IP66, IP67
Colour
Transparent
Shielded
No
Distrelec Product Id
30038868
Country of Origin
Finland
Product details
Euronord Polycarbonate Enclosures
The Fibox PCT range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of a PUR gasket and stainless steel cover screws.
The PCT Enclosure is can also be used to house DIN rail mounted terminal blocks.
Features and Benefits
Outer surface is free of gate marks creating a smooth area for labels, decals or screen printing
Cover screws fully tighten in 4 revolutions, are held captive, but are still removable
Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion
Multiple low height mounting points maximise useable internal depth
Decorative cover plugs create a smooth finished appearance
Mounting holes are outside the gasket area to maintain water tight protection
Bevelled edge design creates a modern look
Robotically applied and foamed in place PUR gasket
Extension strip structure reinforces inner gasket groove edge to protect against side impact
IP66/IP67 ingress protection EN60529
IK07 impact resistance EN 50102
Electrically insulated
Halogen free
UV resistant
Good chemical resistance
UL945V flammability rating
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
What is Supplied?
This enclosure comes complete with PUR gasket, Stainless Steel cover screws
Supplied with
Enclosure base, cover with PUR gasket, cover screws and mounting screws.
Standards
USA: Enclosures for Electrical Equipment NEMA Type 1, 4, 4X, 12 and 13
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991