Fibox Polyurethane Front Door, 295 x 87.6 x 341.84mm
RS Stock No.: 182-8470Brand: FiboxManufacturers Part No.: PW 343009 TDistrelec Article No.: 30253166

Technical documents
Specifications
Brand
FiboxType
Front Door
Material
Polyurethane
Width
87.6mm
Dimensions
295 x 87.6 x 341.84mm
Length
295mm
Distrelec Product Id
30253166
Country of Origin
Finland
Stock information temporarily unavailable.
P.O.A.
Fibox Polyurethane Front Door, 295 x 87.6 x 341.84mm
1
P.O.A.
Fibox Polyurethane Front Door, 295 x 87.6 x 341.84mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FiboxType
Front Door
Material
Polyurethane
Width
87.6mm
Dimensions
295 x 87.6 x 341.84mm
Length
295mm
Distrelec Product Id
30253166
Country of Origin
Finland