Fibox TEMPO Series Grey ABS Enclosure, IP65, Grey Lid, 201.2 x 163.2 x 98.4mm

Technical documents
Specifications
Brand
FiboxBody Material
ABS
External Length
201.2 mm
External Height
98.4 mm
External Width
163.2 mm
External Dimensions
201.2 x 163.2 x 98.4mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
TEMPO
Country of Origin
Finland
Product details
TEMPO ABS Enclosures - IP 65
The Tempo range of enclosures from Fibox are easy to use, saving time and money in assembly and installation. These boxes have practical dimensions with inner mounting centres which are compatible with other housings on the market. The transparent cover of these enclosures offers lots of spaces for printing and labels. The robust and impact resistant enclosure meets protection rating IP65 and is suited too many industrial applications.
Features and Benefits
The Tempo product range is fully compatible with the PVC enclosures.
Designed to reduce assembly costs.
Practical dimensions with inner mounting centres which are compatible with other housings on the market.
Low bases facilitate installation and wiring.
Multiple wall mounting options.
Flat cover offers space for printing, labels and push buttons.
Tempo enclosures are supplied with quick-to-install hinges.
Hinges allow all cover screws to be used for optimal sealing (IP).
IP 65 protection index (EN 60529).
IK 07 Shockproof (EN 62262).
Operating temperature (continuous): -40 40° → +60 60°C
Non-toxic and halogen-free.
Typical Applications
Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP65 rated this enclosure is fully waterproof/weatherproof.
What is Supplied?
Lid screws as standard for the mounting plate or DIN Rail
Standards
EN 62208: 2003 550298: 1998
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
FiboxBody Material
ABS
External Length
201.2 mm
External Height
98.4 mm
External Width
163.2 mm
External Dimensions
201.2 x 163.2 x 98.4mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
TEMPO
Country of Origin
Finland
Product details
TEMPO ABS Enclosures - IP 65
The Tempo range of enclosures from Fibox are easy to use, saving time and money in assembly and installation. These boxes have practical dimensions with inner mounting centres which are compatible with other housings on the market. The transparent cover of these enclosures offers lots of spaces for printing and labels. The robust and impact resistant enclosure meets protection rating IP65 and is suited too many industrial applications.
Features and Benefits
The Tempo product range is fully compatible with the PVC enclosures.
Designed to reduce assembly costs.
Practical dimensions with inner mounting centres which are compatible with other housings on the market.
Low bases facilitate installation and wiring.
Multiple wall mounting options.
Flat cover offers space for printing, labels and push buttons.
Tempo enclosures are supplied with quick-to-install hinges.
Hinges allow all cover screws to be used for optimal sealing (IP).
IP 65 protection index (EN 60529).
IK 07 Shockproof (EN 62262).
Operating temperature (continuous): -40 40° → +60 60°C
Non-toxic and halogen-free.
Typical Applications
Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP65 rated this enclosure is fully waterproof/weatherproof.
What is Supplied?
Lid screws as standard for the mounting plate or DIN Rail
Standards
EN 62208: 2003 550298: 1998