Fibox Plastic Hinge for Use with Piccolo Enclosure

RS Stock No.: 289-6689Brand: FiboxManufacturers Part No.: TH A GREY HINGE SET
brand-logo
View all in Enclosure Accessories

Technical documents

Specifications

Brand

Fibox

Type

Hinge

For Use With

Piccolo Enclosure

Material

Plastic

Country of Origin

Finland

Product details

MNX Enclosures

MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).

Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately

Stock information temporarily unavailable.

P.O.A.

Fibox Plastic Hinge for Use with Piccolo Enclosure

P.O.A.

Fibox Plastic Hinge for Use with Piccolo Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Fibox

Type

Hinge

For Use With

Piccolo Enclosure

Material

Plastic

Country of Origin

Finland

Product details

MNX Enclosures

MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).

Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately