Technical documents
Specifications
Brand
FieldbookModel
P101
Operating System
Windows 11 Pro
Screen Size
10.1in
Internal Storage
128 GB
Memory Size
8 GB
Built-In Camera
Yes
Length
289.9mm
Display Resolution
1920 x 1200
Colour
Black
Dimensions
289.9 x 196.7 x 27.4mm
Weight
1.14kg
Width
196.7mm
Depth
27.4mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Fieldbook P101 10.1in Windows 11 Pro 128 GB/8 GB RAM Tablet
1
P.O.A.
Fieldbook P101 10.1in Windows 11 Pro 128 GB/8 GB RAM Tablet
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FieldbookModel
P101
Operating System
Windows 11 Pro
Screen Size
10.1in
Internal Storage
128 GB
Memory Size
8 GB
Built-In Camera
Yes
Length
289.9mm
Display Resolution
1920 x 1200
Colour
Black
Dimensions
289.9 x 196.7 x 27.4mm
Weight
1.14kg
Width
196.7mm
Depth
27.4mm
Country of Origin
China