Hazardous Product

Fieldbook 12.2in Windows 11 Pro 128 Go/16 Go RAM Tablet

RS Stock No.: 282-6920Brand: FieldbookManufacturers Part No.: FBP122AXL1D4NFE0
brand-logo
View all in Tablets

Technical documents

Specifications

Operating System

Windows 11 Pro

Screen Size

12.2in

Internal Storage

128 Go

Memory Size

16 Go

Built-In Camera

Yes

Width

230.3mm

Depth

26mm

Colour

Black

Dimensions

339.3 x 230.3 x 26mm

Weight

1600g

Length

339.3mm

Display Resolution

1920 x 1200

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fieldbook 12.2in Windows 11 Pro 128 Go/16 Go RAM Tablet

P.O.A.

Fieldbook 12.2in Windows 11 Pro 128 Go/16 Go RAM Tablet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Operating System

Windows 11 Pro

Screen Size

12.2in

Internal Storage

128 Go

Memory Size

16 Go

Built-In Camera

Yes

Width

230.3mm

Depth

26mm

Colour

Black

Dimensions

339.3 x 230.3 x 26mm

Weight

1600g

Length

339.3mm

Display Resolution

1920 x 1200

Country of Origin

China