Technical documents
Specifications
Brand
FigaroGases Detected
Butane, Propane
Sensor Type
Gas Sensors
Dimensions
27 x 12.5 x 14.1mm
Weight
2.8g
Maximum Operating Temperature
+40 °C
Minimum Operating Temperature
0 °C
Product details
LPM2610-D09 LP Gas Sensor Module
The LPM2610 from Figaro is a pre-calibrated sensor module for LP (liquefied petroleum) gas alarms which has been accurately calibrated in Figaros temperature and humidity controlled facility. The module uses the TGS2610-D00 gas sensor which incorporates a filter to reduce the influence of interference gases such as alcohol, resulting in highly selective response to LP gas. A temperature compensation circuit with a built-in thermistor and individually adjusted load resistor are also incorporated in the module, which is designed to meet the performance requirements of EN50194 and UL1484.
Factory calibrated
Temperature compensation circuit
5V operating voltage
Compact module size
Meets RoHS regulations
PCB Mounted Gas Sensors
Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FigaroGases Detected
Butane, Propane
Sensor Type
Gas Sensors
Dimensions
27 x 12.5 x 14.1mm
Weight
2.8g
Maximum Operating Temperature
+40 °C
Minimum Operating Temperature
0 °C
Product details
LPM2610-D09 LP Gas Sensor Module
The LPM2610 from Figaro is a pre-calibrated sensor module for LP (liquefied petroleum) gas alarms which has been accurately calibrated in Figaros temperature and humidity controlled facility. The module uses the TGS2610-D00 gas sensor which incorporates a filter to reduce the influence of interference gases such as alcohol, resulting in highly selective response to LP gas. A temperature compensation circuit with a built-in thermistor and individually adjusted load resistor are also incorporated in the module, which is designed to meet the performance requirements of EN50194 and UL1484.
Factory calibrated
Temperature compensation circuit
5V operating voltage
Compact module size
Meets RoHS regulations
PCB Mounted Gas Sensors
Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.