Figaro NGM2611-E13, Methane Air Quality Sensor for Residential Natural Gas Alarm

RS Stock No.: 134-6661Brand: FigaroManufacturers Part No.: NGM2611-E13
brand-logo
View all in Environmental Sensor ICs

Technical documents

Specifications

Brand

Figaro

Gases Detected

Methane

Application

Residential Natural Gas Alarm

Sensor Type

Gas Sensors

Dimensions

27 x 12.5 x 14.1mm

Weight

2.8g

Maximum Operating Temperature

+40 °C

Minimum Operating Temperature

0 °C

Product details

NGM2611-E13 Methane Gas Sensor Module

The NGM2611 from Figaro is a pre-calibrated sensor module for natural gas alarms which has been accurately calibrated in Figaro’s temperature and humidity controlled facility. The module uses the TGS2611-E00 gas sensor which incorporates a filter to reduce the influence of interference gases such as alcohol, resulting in highly selective response to methane. The module is designed to meet the performance requirements of EN50194 and UL1484.

• Factory calibrated
• Temperature compensation circuit
• 5V operating voltage
• Compact module size
• Meets RoHS regulations

PCB Mounted Gas Sensors

Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.

Stock information temporarily unavailable.

P.O.A.

Figaro NGM2611-E13, Methane Air Quality Sensor for Residential Natural Gas Alarm

P.O.A.

Figaro NGM2611-E13, Methane Air Quality Sensor for Residential Natural Gas Alarm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Figaro

Gases Detected

Methane

Application

Residential Natural Gas Alarm

Sensor Type

Gas Sensors

Dimensions

27 x 12.5 x 14.1mm

Weight

2.8g

Maximum Operating Temperature

+40 °C

Minimum Operating Temperature

0 °C

Product details

NGM2611-E13 Methane Gas Sensor Module

The NGM2611 from Figaro is a pre-calibrated sensor module for natural gas alarms which has been accurately calibrated in Figaro’s temperature and humidity controlled facility. The module uses the TGS2611-E00 gas sensor which incorporates a filter to reduce the influence of interference gases such as alcohol, resulting in highly selective response to methane. The module is designed to meet the performance requirements of EN50194 and UL1484.

• Factory calibrated
• Temperature compensation circuit
• 5V operating voltage
• Compact module size
• Meets RoHS regulations

PCB Mounted Gas Sensors

Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.