Finder 72 Series Series Relay Interface

RS Stock No.: 776-1626Brand: FinderManufacturers Part No.: 072.503
brand-logo

Technical documents

Specifications

Brand

Finder

Series

72 Series

Accessory Type

Separator

For Use With

Finder 500 mm Electrodes

Country of Origin

Italy

Product details

72 Series - Monitoring Relays

The 72 series of relays from Finder are level control relays for conductive liquids.

Sensitivity range (5 to 150) kΩ adjustable
Delay time (0.5s or 7s) switch selectable
Emptying or filling functions switch selectable
DIN rail mounting

Stock information temporarily unavailable.

P.O.A.

Finder 72 Series Series Relay Interface

P.O.A.

Finder 72 Series Series Relay Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Series

72 Series

Accessory Type

Separator

For Use With

Finder 500 mm Electrodes

Country of Origin

Italy

Product details

72 Series - Monitoring Relays

The 72 series of relays from Finder are level control relays for conductive liquids.

Sensitivity range (5 to 150) kΩ adjustable
Delay time (0.5s or 7s) switch selectable
Emptying or filling functions switch selectable
DIN rail mounting