Technical documents
Specifications
Brand
FinderSupply Voltage
12 → 24 V ac
Type
Digital
Number of Channels
1
Segment Length
15 s, 30 s
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Finder Digital Twilight Switch 12 → 24 V ac, 1-Channel
1
P.O.A.
Finder Digital Twilight Switch 12 → 24 V ac, 1-Channel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FinderSupply Voltage
12 → 24 V ac
Type
Digital
Number of Channels
1
Segment Length
15 s, 30 s
Country of Origin
Italy