Finder Digital Staircase Timer 230 V ac, 1-Channel

RS Stock No.: 159-470Brand: FinderManufacturers Part No.: 12.21.8.230.0000
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Finder

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

44mm

Memory Spaces

30

Battery Life

6yr

Country of Origin

Italy

Product details

35mm 7 Day Time Switch - 12 Series

Internal battery for set up without supply
Impulse output function 1s → 59s
Automatic adjustment for daylight saving
Single & two channel
Power back up of 6 year after first operation

Stock information temporarily unavailable.

P.O.A.

Finder Digital Staircase Timer 230 V ac, 1-Channel

P.O.A.

Finder Digital Staircase Timer 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Finder

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

44mm

Memory Spaces

30

Battery Life

6yr

Country of Origin

Italy

Product details

35mm 7 Day Time Switch - 12 Series

Internal battery for set up without supply
Impulse output function 1s → 59s
Automatic adjustment for daylight saving
Single & two channel
Power back up of 6 year after first operation