Finder DIN Rail Monostable Relay, 24V ac/dc Coil, 16A Switching Current, SPDT

RS Stock No.: 450-4679Brand: FinderManufacturers Part No.: 13.01.0.024.0000Distrelec Article No.: 30066416
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

1

Latching

No

Maximum Switching Voltage AC

400V ac

Length

35mm

Coil Power

2.5W

Height

84mm

Standards Met

CE, EAC

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

4kV ac

Life

100000 (Electrical) cycles

Depth

54.6mm

Contact Material

Silver Alloy

Series

13

Maximum Switching Power AC

4 kVA

Country of Origin

Italy

Product details

1301 series silent electronic remote control switches

Electronic remote controlled switches with relay outputs and monostable relays depending on wiring.
Mounting on 35 mm rail for 1301.
SELV application (in accordance with IEC 364).

Approvals

EC

You may be interested in

P.O.A.

Finder DIN Rail Monostable Relay, 24V ac/dc Coil, 16A Switching Current, SPDT

P.O.A.

Finder DIN Rail Monostable Relay, 24V ac/dc Coil, 16A Switching Current, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

1

Latching

No

Maximum Switching Voltage AC

400V ac

Length

35mm

Coil Power

2.5W

Height

84mm

Standards Met

CE, EAC

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

4kV ac

Life

100000 (Electrical) cycles

Depth

54.6mm

Contact Material

Silver Alloy

Series

13

Maximum Switching Power AC

4 kVA

Country of Origin

Italy

Product details

1301 series silent electronic remote control switches

Electronic remote controlled switches with relay outputs and monostable relays depending on wiring.
Mounting on 35 mm rail for 1301.
SELV application (in accordance with IEC 364).

Approvals

EC

You may be interested in