Finder Switch Box Relay, 230V ac Coil, 12A Switching Current, SPST-NO

RS Stock No.: 800-2802Brand: FinderManufacturers Part No.: 13.31.8.230.4300Distrelec Article No.: 30066419
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPST-NO

Mounting Type

Switch Box

Switching Current

12A

Number of Poles

1

Series

13 Series

Terminal Type

Screw

Maximum Switching Voltage AC

400V ac

Length

37mm

Coil Power

400mW

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2kV

Depth

22.7mm

Life

70000 (Electrical) cycles

Height

39mm

Contact Material

Silver Alloy

Standards Met

CE, EAC

Maximum Switching Power AC

3 kVA

Application

Interposing Lighting Switching

Country of Origin

Italy

Product details

13.31 Series - Electromechanical Monostable Relays

13.31 series interposing monostable relay, switch box mounted with 1 pole

They can be mounted behind blanking plates, as widely used in residential wiring systems
1 NO (SPST-NO)
For mounting within residential switch boxes
Cadmium free contact material

P.O.A.

Finder Switch Box Relay, 230V ac Coil, 12A Switching Current, SPST-NO

P.O.A.

Finder Switch Box Relay, 230V ac Coil, 12A Switching Current, SPST-NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPST-NO

Mounting Type

Switch Box

Switching Current

12A

Number of Poles

1

Series

13 Series

Terminal Type

Screw

Maximum Switching Voltage AC

400V ac

Length

37mm

Coil Power

400mW

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2kV

Depth

22.7mm

Life

70000 (Electrical) cycles

Height

39mm

Contact Material

Silver Alloy

Standards Met

CE, EAC

Maximum Switching Power AC

3 kVA

Application

Interposing Lighting Switching

Country of Origin

Italy

Product details

13.31 Series - Electromechanical Monostable Relays

13.31 series interposing monostable relay, switch box mounted with 1 pole

They can be mounted behind blanking plates, as widely used in residential wiring systems
1 NO (SPST-NO)
For mounting within residential switch boxes
Cadmium free contact material