Finder Interface Unit, 13

RS Stock No.: 196-2308Brand: FinderManufacturers Part No.: 13.72.8.230.B002
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

Finder

Light Switch Type

Interface Unit

Current Rating

6A

Mount Type

Wall

Series

13

Voltage Rating

230V

Length

22.5mm

Width

42mm

Height

45.5mm

Standards Met

CE

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Finder Interface Unit, 13

P.O.A.

Finder Interface Unit, 13
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Light Switch Type

Interface Unit

Current Rating

6A

Mount Type

Wall

Series

13

Voltage Rating

230V

Length

22.5mm

Width

42mm

Height

45.5mm

Standards Met

CE

Country of Origin

Italy