Finder 1 Way Dimmer Switch 30A, 230V ac, 400W

RS Stock No.: 240-9420Brand: FinderManufacturers Part No.: 15.11.8.230.0400Distrelec Article No.: 30066426
brand-logo
View all in Dimmer Switches

Technical documents

Specifications

Brand

Finder

Maximum Supported Wattage

400W

Number of Ways

1

Voltage Rating

230V ac

Current Rating

30A

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder 1 Way Dimmer Switch 30A, 230V ac, 400W

P.O.A.

Finder 1 Way Dimmer Switch 30A, 230V ac, 400W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Finder

Maximum Supported Wattage

400W

Number of Ways

1

Voltage Rating

230V ac

Current Rating

30A

Country of Origin

Italy

You may be interested in