Finder 1 Way 1 Gang Selector Dimmer Switch, 230V ac, 200W

RS Stock No.: 249-4431Brand: FinderManufacturers Part No.: 152182300200
brand-logo
View all in Dimmer Switches

Technical documents

Specifications

Brand

Finder

Number of Gangs

1

Maximum Supported Wattage

200W

Number of Ways

1

Voltage Rating

230V ac

Switch Type

Selector

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Finder 1 Way 1 Gang Selector Dimmer Switch, 230V ac, 200W

P.O.A.

Finder 1 Way 1 Gang Selector Dimmer Switch, 230V ac, 200W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Number of Gangs

1

Maximum Supported Wattage

200W

Number of Ways

1

Voltage Rating

230V ac

Switch Type

Selector

Country of Origin

Italy