Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Finder PIR Motion Detector Motion Detector, 3m Sensor Range

RS Stock No.: 249-4432Brand: FinderManufacturers Part No.: 18.5K.9.030.0001
brand-logo
View all in PIR Sensors

Technical documents

Specifications

Brand

Finder

Detector Type

PIR Motion Detector

Sensor Radius

3m

Diameter

60mm

Depth

76.1 mm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Finder PIR Motion Detector Motion Detector, 3m Sensor Range

P.O.A.

Finder PIR Motion Detector Motion Detector, 3m Sensor Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Detector Type

PIR Motion Detector

Sensor Radius

3m

Diameter

60mm

Depth

76.1 mm

Country of Origin

Italy