Finder DIN Rail Latching Modular Step Relay, 230V ac Coil, 16A Switching Current, SPST

RS Stock No.: 159-745Brand: FinderManufacturers Part No.: 20.21.8.230.0000
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPST

Mounting Type

DIN Rail

Switching Current

16A

Series

20 Series

Latching

Yes

Terminal Type

Screw

Coil Resistance

2.5 kΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Depth

58.4mm

Contact Material

Silver Alloy

Maximum Switching Power AC

4 kVA

Operating Temperature Range

-40 → +40°C

Maximum Switching Power (AC)

4 kVA

Country of Origin

Italy

Product details

16A Step Relays - 20 Series

The 20 Series are available as DPST-NO or SPST-NO + SPST-NC step relays. On, each successive energisation of the relay coil the contacts change state thus providing a step or "flip flop" sequence of operation. With the advantage of an override test button, it allows manual advancement of the step sequence and individual mechanical flags provides visual indication of contact status. Typical applications include the control of lighting where push on push off or sequential operation is required, automatic opening/closing of doors, gates, and so on. Use in portable or battery powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desired

17.5 mm wide (EN 50022) 35mm DIN Rail mount housing
Manual test button and mechanical indicators
Minimum impulse duration: 0.1 Sec
Maximum impulse duration: 1 hour
Insulation between coil and contacts (1.2/50μ); 4 kV
Nominal lamp rating: incandescent (230 V ac); 2000 W
Compensated fluorescent (230 V ac); 750 W
Temperature range: -40 to +40°C
Protection category: IP20

Approvals

UL recognised components for Canada & US; LROS

Stock information temporarily unavailable.

P.O.A.

Finder DIN Rail Latching Modular Step Relay, 230V ac Coil, 16A Switching Current, SPST

P.O.A.

Finder DIN Rail Latching Modular Step Relay, 230V ac Coil, 16A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPST

Mounting Type

DIN Rail

Switching Current

16A

Series

20 Series

Latching

Yes

Terminal Type

Screw

Coil Resistance

2.5 kΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Depth

58.4mm

Contact Material

Silver Alloy

Maximum Switching Power AC

4 kVA

Operating Temperature Range

-40 → +40°C

Maximum Switching Power (AC)

4 kVA

Country of Origin

Italy

Product details

16A Step Relays - 20 Series

The 20 Series are available as DPST-NO or SPST-NO + SPST-NC step relays. On, each successive energisation of the relay coil the contacts change state thus providing a step or "flip flop" sequence of operation. With the advantage of an override test button, it allows manual advancement of the step sequence and individual mechanical flags provides visual indication of contact status. Typical applications include the control of lighting where push on push off or sequential operation is required, automatic opening/closing of doors, gates, and so on. Use in portable or battery powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desired

17.5 mm wide (EN 50022) 35mm DIN Rail mount housing
Manual test button and mechanical indicators
Minimum impulse duration: 0.1 Sec
Maximum impulse duration: 1 hour
Insulation between coil and contacts (1.2/50μ); 4 kV
Nominal lamp rating: incandescent (230 V ac); 2000 W
Compensated fluorescent (230 V ac); 750 W
Temperature range: -40 to +40°C
Protection category: IP20

Approvals

UL recognised components for Canada & US; LROS